MP2451DJ-LF-P | |
---|---|
DigiKey Part Number | 1589-1118-2-ND - Tape & Reel (TR) 1589-1118-1-ND - Cut Tape (CT) 1589-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2451DJ-LF-P |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP2451DJ-LF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28.8V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥21.04900 | ¥210.49 |
25 | ¥19.89960 | ¥497.49 |
100 | ¥17.24560 | ¥1,724.56 |
250 | ¥16.36112 | ¥4,090.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.68076 | ¥7,340.38 |
1,000 | ¥12.38134 | ¥12,381.34 |
2,500 | ¥11.76228 | ¥29,405.70 |
5,000 | ¥11.32008 | ¥56,600.40 |