ASI301Q | |
---|---|
DigiKey Part Number | 458-1049-ND |
Manufacturer | |
Manufacturer Product Number | ASI301Q |
Description | BUZZER MAGNETIC 5V 12.6X12.6 SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.4kHz 90dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.496" L x 0.496" W (12.60mm x 12.60mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥23.68400 | ¥236.84 |
35 | ¥21.84800 | ¥764.68 |
70 | ¥20.51957 | ¥1,436.37 |
105 | ¥19.24190 | ¥2,020.40 |
280 | ¥17.87686 | ¥5,005.52 |
525 | ¥16.59989 | ¥8,714.94 |