MPL-AL6060-5R6 | |
---|---|
DigiKey Part Number | 1589-MPL-AL6060-5R6TR-ND - Tape & Reel (TR) 1589-MPL-AL6060-5R6CT-ND - Cut Tape (CT) 1589-MPL-AL6060-5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AL6060-5R6 |
Description | FIXED IND 5.6UH 9.4A 13 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Molded Inductor 9.4 A 13mOhm 2-SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 5.6 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.37500 | ¥143.75 |
25 | ¥13.25080 | ¥331.27 |
50 | ¥11.84020 | ¥592.01 |
100 | ¥9.86740 | ¥986.74 |
250 | ¥9.58544 | ¥2,396.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥8.73961 | ¥6,554.71 |