MP2317GJ-Z | |
---|---|
DigiKey Part Number | 1589-1580-2-ND - Tape & Reel (TR) 1589-1580-1-ND - Cut Tape (CT) 1589-1580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2317GJ-Z |
Description | IC REG BUCK PROG 1A TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 3.3V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP2317GJ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.93100 | ¥159.31 |
25 | ¥15.02680 | ¥375.67 |
100 | ¥12.80200 | ¥1,280.20 |
250 | ¥12.02072 | ¥3,005.18 |
500 | ¥10.51804 | ¥5,259.02 |
1,000 | ¥8.71502 | ¥8,715.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.11399 | ¥24,341.97 |
6,000 | ¥7.81347 | ¥46,880.82 |