DRV8844PWPR

DigiKey Part Number
296-34903-2-ND - Tape & Reel (TR)
296-34903-1-ND - Cut Tape (CT)
296-34903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8844PWPR
Description
IC MTR DRV BIPOLR 8-60V 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8844PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.75A
Voltage - Supply
8V ~ 60V
Voltage - Load
8V ~ 60V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.94000¥36.94
10¥33.21700¥332.17
25¥31.40080¥785.02
100¥27.21300¥2,721.30
250¥25.81720¥6,454.30
500¥23.16576¥11,582.88
1,000¥19.53736¥19,537.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥18.56052¥37,121.04
Manufacturers Standard Package