NTZD5110NT1G | |
---|---|
DigiKey Part Number | NTZD5110NT1GOSTR-ND - Tape & Reel (TR) NTZD5110NT1GOSCT-ND - Cut Tape (CT) NTZD5110NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTZD5110NT1G |
Description | MOSFET 2N-CH 60V 0.294A SOT563 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 294mA 250mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NTZD5110NT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 294mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 24.5pF @ 20V | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.09930 | ¥109.93 |
500 | ¥0.97384 | ¥486.92 |
1,000 | ¥0.75785 | ¥757.85 |
2,000 | ¥0.67830 | ¥1,356.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.67830 | ¥2,713.20 |
8,000 | ¥0.66315 | ¥5,305.20 |
12,000 | ¥0.58736 | ¥7,048.32 |
28,000 | ¥0.57978 | ¥16,233.84 |
100,000 | ¥0.48504 | ¥48,504.00 |