MAX14937AWE+ | |
---|---|
DigiKey Part Number | MAX14937AWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14937AWE+ |
Description | DGT ISOL 5000VRMS 2CH I2C 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 2 Channel 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14937AWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 65ns, 95ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.60000 | ¥76.60 |
10 | ¥69.16800 | ¥691.68 |
46 | ¥65.95326 | ¥3,033.85 |
138 | ¥57.26696 | ¥7,902.84 |
276 | ¥54.69337 | ¥15,095.37 |
506 | ¥49.86743 | ¥25,232.92 |
1,012 | ¥43.43294 | ¥43,954.14 |