0877131001 | |
---|---|
DigiKey Part Number | WM2070-ND |
Manufacturer | |
Manufacturer Product Number | 0877131001 |
Description | CONN SATA RCPT 22POS SLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0877131001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥36.82900 | ¥368.29 |
80 | ¥29.29563 | ¥2,343.65 |
1,440 | ¥24.27377 | ¥34,954.23 |
2,880 | ¥22.59971 | ¥65,087.16 |