VSC8540XMV-05 | |
---|---|
DigiKey Part Number | VSC8540XMV-05-ND |
Manufacturer | |
Manufacturer Product Number | VSC8540XMV-05 |
Description | IC TELECOM INTERFACE 68QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8540XMV-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | RMII | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
25 | ¥16.09120 | ¥402.28 |
100 | ¥15.59860 | ¥1,559.86 |