0877131005 | |
---|---|
DigiKey Part Number | WM20508-ND |
Manufacturer | |
Manufacturer Product Number | 0877131005 |
Description | CONN SATA RCPT 22POS SLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0877131005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥29.37500 | ¥293.75 |
80 | ¥23.36413 | ¥1,869.13 |
1,440 | ¥19.35866 | ¥27,876.47 |
2,880 | ¥18.02357 | ¥51,907.88 |