0876781001 | |
---|---|
DigiKey Part Number | WM19105-ND |
Manufacturer | |
Manufacturer Product Number | 0876781001 |
Description | CONN SATA RCPT 22POS SLD PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0876781001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥43.98000 | ¥439.80 |
80 | ¥35.60188 | ¥2,848.15 |
1,440 | ¥29.31887 | ¥42,219.17 |
2,880 | ¥27.85290 | ¥80,216.35 |