10101788-002CLF | |
---|---|
DigiKey Part Number | 609-5314-2-ND - Tape & Reel (TR) 609-5314-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10101788-002CLF |
Description | CONN SATA PLUG 22POS SLD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Plug, Shrouded Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10101788-002CLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Plug, Shrouded | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.62000 | ¥36.62 |
10 | ¥33.23300 | ¥332.33 |
100 | ¥29.28030 | ¥2,928.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥24.88825 | ¥13,688.54 |
1,100 | ¥21.22825 | ¥23,351.08 |
1,650 | ¥20.49625 | ¥33,818.81 |
2,750 | ¥19.76425 | ¥54,351.69 |