GD25LQ16CSIGR | |
---|---|
DigiKey Part Number | 1970-1029-2-ND - Tape & Reel (TR) 1970-1029-1-ND - Cut Tape (CT) 1970-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ16CSIGR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 1.65V ~ 2.1V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.56000 | ¥65.60 |
25 | ¥6.47920 | ¥161.98 |
50 | ¥6.43980 | ¥321.99 |
100 | ¥5.75750 | ¥575.75 |
250 | ¥5.70876 | ¥1,427.19 |
500 | ¥5.62438 | ¥2,812.19 |
1,000 | ¥5.42315 | ¥5,423.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.89966 | ¥7,799.32 |