0003097022 | |
---|---|
DigiKey Part Number | WM13081-ND |
Manufacturer | |
Manufacturer Product Number | 0003097022 |
Description | CONN PLUG HSG 2POS 6.30MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003097022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.248" (6.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.01000 | ¥4.01 |
10 | ¥3.24400 | ¥32.44 |
100 | ¥2.37700 | ¥237.70 |
1,000 | ¥1.89106 | ¥1,891.06 |
2,500 | ¥1.72899 | ¥4,322.48 |