0002096122 | |
---|---|
DigiKey Part Number | 900-0002096122TR-ND - Tape & Reel (TR) 900-0002096122CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002096122 |
Description | CONN PIN 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥11.69900 | ¥116.99 |
100 | ¥9.74670 | ¥974.67 |
1,000 | ¥7.79710 | ¥7,797.10 |
2,500 | ¥7.06611 | ¥17,665.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥4.56336 | ¥31,943.52 |
14,000 | ¥4.23741 | ¥59,323.74 |