0002098103 | |
---|---|
DigiKey Part Number | WM6884TR-ND - Tape & Reel (TR) WM6884CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002098103 |
Description | CONN SPLIT PIN 18-22AWG CRMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.58300 | ¥5.83 |
100 | ¥0.41380 | ¥41.38 |
1,000 | ¥0.34760 | ¥347.60 |
2,500 | ¥0.31454 | ¥786.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.29798 | ¥1,489.90 |
10,000 | ¥0.29145 | ¥2,914.50 |