JSW4-272DR+ | |
---|---|
DigiKey Part Number | 3157-JSW4-272DR+TR-ND - Tape & Reel (TR) 3157-JSW4-272DR+CT-ND - Cut Tape (CT) 3157-JSW4-272DR+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSW4-272DR+ |
Description | IC RF SWITCH SP4T 2.7GHZ 14QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CATV, SatCom SP4T 50Ohm 14-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CATV, SatCom | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 5MHz ~ 2.7GHz | |
Isolation | 27dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | 59dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.11000 | ¥164.11 |
10 | ¥156.30600 | ¥1,563.06 |
20 | ¥148.86000 | ¥2,977.20 |
50 | ¥85.41480 | ¥4,270.74 |
100 | ¥51.72180 | ¥5,172.18 |
200 | ¥29.16125 | ¥5,832.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.27998 | ¥10,639.99 |
1,000 | ¥20.42189 | ¥20,421.89 |