BD4026 | |
---|---|
DigiKey Part Number | 4770-BD4026TR-ND - Tape & Reel (TR) 4770-BD4026CT-ND - Cut Tape (CT) 4770-BD4026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4026 |
Description | 0.6-4.5GHZ, WIDEBAND 2WAY SMT DI |
Customer Reference | |
Detailed Description | RF Power Divider 600 MHz ~ 4.5 GHz Isolation 15.6dB, Phase Balance 0.15°, Amplitude Diff. 0.04dB 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.3dB | |
Frequency | 600 MHz ~ 4.5 GHz | |
Specifications | Isolation 15.6dB, Phase Balance 0.15°, Amplitude Diff. 0.04dB | |
Size / Dimension | - | |
Package / Case | 16-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.51432 | ¥14,514.32 |
2,000 | ¥13.78865 | ¥27,577.30 |
5,000 | ¥13.21844 | ¥66,092.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.99000 | ¥28.99 |
10 | ¥25.91900 | ¥259.19 |
25 | ¥23.32640 | ¥583.16 |
100 | ¥21.25290 | ¥2,125.29 |
250 | ¥19.17960 | ¥4,794.90 |
500 | ¥17.20994 | ¥8,604.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.56000 | ¥32.56 |
10 | ¥24.75400 | ¥247.54 |
25 | ¥22.41160 | ¥560.29 |
100 | ¥19.53920 | ¥1,953.92 |
250 | ¥18.01804 | ¥4,504.51 |
500 | ¥17.03584 | ¥8,517.92 |