TS72420K | |
---|---|
DigiKey Part Number | 2713-TS72420K-ND |
Manufacturer | |
Manufacturer Product Number | TS72420K |
Description | IC RF SWITCH SP4T 3GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SP4T 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tagore Technology | |
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
RF Type | Cellular, LTE | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 10MHz ~ 3GHz | |
Isolation | 40dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 800MHz | |
P1dB | 42dBm | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.53000 | ¥115.53 |