ADRF5047BCCZN | |
---|---|
DigiKey Part Number | 505-ADRF5047BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5047BCCZN |
Description | IC RF SWITCH SP4T 44GHZ 20LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SP4T 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5047BCCZN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 9kHz ~ 44GHz | |
Isolation | 31dB | |
Insertion Loss | 2.7dB | |
Test Frequency | 44GHz | |
P1dB | - | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,090.59000 | ¥1,090.59 |
10 | ¥1,039.03300 | ¥10,390.33 |
25 | ¥1,016.92560 | ¥25,423.14 |