DP83822HFRHBT | |
---|---|
DigiKey Part Number | 296-44766-2-ND - Tape & Reel (TR) 296-44766-1-ND - Cut Tape (CT) 296-44766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83822HFRHBT |
Description | IC INTERFACE SPECIALIZED 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83822HFRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ethernet | |
Interface | MII, RMII | |
Voltage - Supply | 1.71V ~ 3.45V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.41000 | ¥67.41 |
10 | ¥60.90300 | ¥609.03 |
25 | ¥58.06680 | ¥1,451.67 |
100 | ¥50.41990 | ¥5,041.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥48.15428 | ¥12,038.57 |
500 | ¥43.90522 | ¥21,952.61 |
1,250 | ¥38.24004 | ¥47,800.05 |