ADRF5250BCPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADRF5250BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADRF5250BCPZ-R7CT-ND - Cut Tape (CT) 505-ADRF5250BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5250BCPZ-R7 |
Description | IC RF SWITCH SP5T 6GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP5T 50Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5250BCPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP5T | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 46dB | |
Insertion Loss | 1.8dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 57dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.28000 | ¥90.28 |
10 | ¥81.59100 | ¥815.91 |
25 | ¥77.79640 | ¥1,944.91 |
100 | ¥67.55020 | ¥6,755.02 |
250 | ¥64.51384 | ¥16,128.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥58.82170 | ¥29,410.85 |
1,000 | ¥51.23172 | ¥51,231.72 |