RPMH5.0-1.5 | |
---|---|
DigiKey Part Number | 945-RPMH5.0-1.5TR-ND - Tape & Reel (TR) 945-RPMH5.0-1.5CT-ND - Cut Tape (CT) 945-RPMH5.0-1.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMH5.0-1.5 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1.5A 7V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMH5.0-1.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.83000 | ¥77.83 |
5 | ¥75.36600 | ¥376.83 |
10 | ¥71.83600 | ¥718.36 |
25 | ¥69.78320 | ¥1,744.58 |
50 | ¥68.63400 | ¥3,431.70 |
100 | ¥66.66360 | ¥6,666.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥66.66400 | ¥13,332.80 |
400 | ¥62.31243 | ¥24,924.97 |
1,400 | ¥58.39224 | ¥81,749.14 |