JSW6-33DR+ | |
---|---|
DigiKey Part Number | 3157-JSW6-33DR+TR-ND - Tape & Reel (TR) 3157-JSW6-33DR+CT-ND - Cut Tape (CT) 3157-JSW6-33DR+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSW6-33DR+ |
Description | IC RF SWITCH SP6T 2.7GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CATV, SatCom SP6T 50Ohm |
Datasheet | Datasheet |
EDA/CAD Models | JSW6-33DR+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CATV, SatCom | |
Topology | Reflective | |
Circuit | SP6T | |
Frequency Range | 5MHz ~ 2.7GHz | |
Isolation | 27dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | 59dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.93000 | ¥169.93 |
10 | ¥161.84700 | ¥1,618.47 |
20 | ¥154.13700 | ¥3,082.74 |
50 | ¥88.44260 | ¥4,422.13 |
100 | ¥53.55530 | ¥5,355.53 |
200 | ¥30.19495 | ¥6,038.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.03434 | ¥11,017.17 |
1,000 | ¥21.14583 | ¥21,145.83 |