EP2W1+ | |
---|---|
DigiKey Part Number | 3157-EP2W1+TR-ND - Tape & Reel (TR) 3157-EP2W1+CT-ND - Cut Tape (CT) 3157-EP2W1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP2W1+ |
Description | RF PWR DVDR 500MZ-9.5GHZ 32VFQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 9.5 GHz Isolation (Min) 16.8dB, 1.7 VSWR (Typ), 6° Imbalance (Max) 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EP2W1+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 3.4dB | |
Frequency | 500 MHz ~ 9.5 GHz | |
Specifications | Isolation (Min) 16.8dB, 1.7 VSWR (Typ), 6° Imbalance (Max) | |
Size / Dimension | 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) | |
Package / Case | 32-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.25000 | ¥312.25 |
10 | ¥297.35600 | ¥2,973.56 |
20 | ¥283.19250 | ¥5,663.85 |
50 | ¥272.89080 | ¥13,644.54 |
100 | ¥270.34040 | ¥27,034.04 |
200 | ¥249.93745 | ¥49,987.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥230.55418 | ¥230,554.18 |