4184-0-00-15-00-00-33-0 | |
---|---|
DigiKey Part Number | ED90401-ND |
Manufacturer | |
Manufacturer Product Number | 4184-0-00-15-00-00-33-0 |
Description | CONN PC PIN CIRC 0.010DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.010" (0.25mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.010" (0.25mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.070" (1.78mm) | |
Length - Below Flange | - | |
Length - Overall | 0.080" (2.03mm) | |
Flange Diameter | 0.030" (0.76mm) | |
Mounting Hole Diameter | 0.014" (0.36mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.00100 | ¥60.01 |
25 | ¥5.75360 | ¥143.84 |
50 | ¥5.63200 | ¥281.60 |
100 | ¥5.38730 | ¥538.73 |
250 | ¥4.89732 | ¥1,224.33 |
500 | ¥4.40752 | ¥2,203.76 |
1,000 | ¥3.91772 | ¥3,917.72 |
3,000 | ¥3.55047 | ¥10,651.41 |