0621-0-15-15-04-27-10-0 | |
---|---|
DigiKey Part Number | ED10474-ND |
Manufacturer | |
Manufacturer Product Number | 0621-0-15-15-04-27-10-0 |
Description | ZERO PROFILE RECEPTACLE FOR LEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.008" ~ 0.013" (0.20mm ~ 0.33mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.064" (1.63mm) | |
Accepts Pin Diameter | 0.008" ~ 0.013" (0.20mm ~ 0.33mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.021" (0.53mm) | |
Mounting Hole Diameter | 0.039" (0.99mm) | |
Flange Diameter | 0.038" (0.97mm) | |
Tail Diameter | - | |
Socket Depth | 0.055" (1.40mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥2.98200 | ¥74.55 |
50 | ¥2.74040 | ¥137.02 |
100 | ¥2.63290 | ¥263.29 |
250 | ¥2.36408 | ¥591.02 |
500 | ¥2.25672 | ¥1,128.36 |
1,000 | ¥1.88062 | ¥1,880.62 |
2,500 | ¥1.71940 | ¥4,298.50 |