9050-0-00-15-00-00-33-0 | |
---|---|
DigiKey Part Number | ED90412-ND |
Manufacturer | |
Manufacturer Product Number | 9050-0-00-15-00-00-33-0 |
Description | CONN PC PIN CIRC 0.012DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.012" (0.30mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.012" (0.30mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.042" (1.07mm) | |
Length - Below Flange | - | |
Length - Overall | 0.050" (1.27mm) | |
Flange Diameter | 0.025" (0.64mm) | |
Mounting Hole Diameter | 0.016" (0.41mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.11800 | ¥71.18 |
25 | ¥6.82720 | ¥170.68 |
50 | ¥6.68120 | ¥334.06 |
100 | ¥6.39050 | ¥639.05 |
250 | ¥5.80924 | ¥1,452.31 |
500 | ¥5.22834 | ¥2,614.17 |
1,000 | ¥4.64741 | ¥4,647.41 |
2,500 | ¥4.21176 | ¥10,529.40 |