9050-1-00-15-00-00-33-0 | |
---|---|
DigiKey Part Number | 54-9050-1-00-15-00-00-33-0-ND |
Manufacturer | |
Manufacturer Product Number | 9050-1-00-15-00-00-33-0 |
Description | .012" DIAMETER NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.012" (0.31mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.012" (0.31mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.121" (3.07mm) | |
Length - Below Flange | - | |
Length - Overall | 0.129" (3.28mm) | |
Flange Diameter | 0.025" (0.64mm) | |
Mounting Hole Diameter | 0.016" (0.41mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥2.84040 | ¥71.01 |
50 | ¥2.67480 | ¥133.74 |
100 | ¥2.56310 | ¥256.31 |
250 | ¥2.34044 | ¥585.11 |
500 | ¥2.22880 | ¥1,114.40 |
1,000 | ¥1.83883 | ¥1,838.83 |
3,000 | ¥1.67165 | ¥5,014.95 |