4428-0-43-15-04-14-10-0 | |
---|---|
DigiKey Part Number | ED1123-ND |
Manufacturer | |
Manufacturer Product Number | 4428-0-43-15-04-14-10-0 |
Description | CONN PIN RCPT .008-.013 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.008" ~ 0.013" (0.20mm ~ 0.33mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.064" (1.63mm) | |
Accepts Pin Diameter | 0.008" ~ 0.013" (0.20mm ~ 0.33mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.020" (0.52mm) | |
Mounting Hole Diameter | 0.032" (0.81mm) | |
Flange Diameter | 0.034" (0.86mm) | |
Tail Diameter | - | |
Socket Depth | 0.064" (1.63mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.61080 | ¥115.27 |
50 | ¥4.33800 | ¥216.90 |
100 | ¥4.15740 | ¥415.74 |
250 | ¥3.79588 | ¥948.97 |
500 | ¥3.61526 | ¥1,807.63 |
1,000 | ¥2.98262 | ¥2,982.62 |
3,000 | ¥2.71145 | ¥8,134.35 |