5359-0-67-80-10-27-10-0 | |
---|---|
DigiKey Part Number | ED1089TR-ND - Tape & Reel (TR) ED1089CT-ND - Cut Tape (CT) ED1089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5359-0-67-80-10-27-10-0 |
Description | CONN PIN RCPT .012-.017 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.012" ~ 0.017" (0.30mm ~ 0.43mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.071" (1.80mm) | |
Accepts Pin Diameter | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.028" (0.71mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Flange Diameter | 0.048" (1.22mm) | |
Tail Diameter | - | |
Socket Depth | 0.071" (1.80mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.16100 | ¥81.61 |
25 | ¥7.82880 | ¥195.72 |
50 | ¥7.66140 | ¥383.07 |
100 | ¥7.32810 | ¥732.81 |
250 | ¥6.66176 | ¥1,665.44 |
500 | ¥5.99562 | ¥2,997.81 |
1,000 | ¥5.32939 | ¥5,329.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.82975 | ¥14,489.25 |
6,000 | ¥4.66320 | ¥27,979.20 |
9,000 | ¥4.43004 | ¥39,870.36 |
15,000 | ¥4.33011 | ¥64,951.65 |