0577-0-67-80-21-27-10-0 | |
---|---|
DigiKey Part Number | ED1090TR-ND - Tape & Reel (TR) ED1090CT-ND - Cut Tape (CT) ED1090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0577-0-67-80-21-27-10-0 |
Description | CONN PIN RCPT .015-.022 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.100" (2.54mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.045" (1.14mm) | |
Flange Diameter | 0.058" (1.47mm) | |
Tail Diameter | - | |
Socket Depth | 0.100" (2.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.65000 | ¥66.50 |
25 | ¥6.37720 | ¥159.43 |
50 | ¥6.24280 | ¥312.14 |
100 | ¥5.97100 | ¥597.10 |
250 | ¥5.42800 | ¥1,357.00 |
500 | ¥4.88516 | ¥2,442.58 |
1,000 | ¥4.34233 | ¥4,342.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.93521 | ¥11,805.63 |
6,000 | ¥3.79951 | ¥22,797.06 |
9,000 | ¥3.60954 | ¥32,485.86 |
15,000 | ¥3.52812 | ¥52,921.80 |