4068-0-00-15-00-00-33-0 | |
---|---|
DigiKey Part Number | 54-4068-0-00-15-00-00-33-0-ND |
Manufacturer | |
Manufacturer Product Number | 4068-0-00-15-00-00-33-0 |
Description | .018" DIAMATER NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.140" (3.56mm) | |
Length - Below Flange | - | |
Length - Overall | 0.147" (3.73mm) | |
Flange Diameter | 0.035" (0.89mm) | |
Mounting Hole Diameter | 0.027" (0.69mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.95200 | ¥59.52 |
25 | ¥5.70400 | ¥142.60 |
50 | ¥5.58440 | ¥279.22 |
100 | ¥5.34130 | ¥534.13 |
250 | ¥4.85560 | ¥1,213.90 |
500 | ¥4.37024 | ¥2,185.12 |
1,000 | ¥3.88455 | ¥3,884.55 |
3,000 | ¥3.52042 | ¥10,561.26 |