0777-0-15-15-11-27-10-0 | |
---|---|
DigiKey Part Number | 54-0777-0-15-15-11-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0777-0-15-15-11-27-10-0 |
Description | PRESS-FIT RECEPTACLE FOR A PLATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Press-Fit, Hex |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.100" (2.54mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.042" (1.07mm) | |
Flange Diameter | 0.057" (1.45mm) | |
Tail Diameter | - | |
Socket Depth | 0.078" (1.98mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.82700 | ¥48.27 |
25 | ¥4.40720 | ¥110.18 |
50 | ¥4.14920 | ¥207.46 |
100 | ¥3.97600 | ¥397.60 |
250 | ¥3.63072 | ¥907.68 |
500 | ¥3.45764 | ¥1,728.82 |