6381-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-6381-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 6381-0-00-15-00-00-03-0 |
Description | NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.050" (1.27mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.050" (1.27mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.185" (4.70mm) | |
Length - Below Flange | - | |
Length - Overall | 0.195" (4.95mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Mounting Hole Diameter | 0.054" (1.37mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.55320 | ¥88.83 |
50 | ¥3.34300 | ¥167.15 |
100 | ¥3.20430 | ¥320.43 |
250 | ¥2.92532 | ¥731.33 |
500 | ¥2.78608 | ¥1,393.04 |
1,000 | ¥2.29850 | ¥2,298.50 |
3,000 | ¥2.08956 | ¥6,268.68 |