PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,502 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.025" (0.64mm) Dia | - | 0.150" (3.81mm) | - | 0.160" (4.06mm) | 0.050" (1.27mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
2,501 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.059" (1.50mm) Dia | - | 0.240" (6.10mm) | - | 0.265" (6.73mm) | 0.072" (1.83mm) | 0.063" (1.60mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
7,292 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.018" (0.46mm) Dia | - | 0.205" (5.21mm) | - | 0.211" (5.36mm) | 0.050" (1.27mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
5,668 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | PC Pin | Single End | 0.030" (0.76mm) Dia | - | 0.218" (5.53mm) | - | 0.230" (5.84mm) | 0.045" (1.14mm) | 0.034" (0.86mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
55,594 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | PC Pin | Wire | 0.059" (1.50mm) Dia | - | 0.321" (8.15mm) | - | 0.352" (8.94mm) | 0.072" (1.83mm) | 0.061" (1.55mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
23,164 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.025" (0.64mm) Dia | - | 0.232" (5.89mm) | - | 0.240" (6.10mm) | 0.062" (1.57mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,008 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.045" (1.14mm) Dia | - | 0.256" (6.50mm) | - | 0.288" (7.32mm) | 0.072" (1.83mm) | 0.049" (1.24mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
949 In Stock | 1 : ¥14.78000 Bulk | Bulk | Active | PC Pin | Single End | 0.050" (1.27mm) Dia | - | 0.219" (5.56mm) | 0.063" (1.60mm) | 0.313" (7.95mm) | 0.094" (2.39mm) | 0.064" (1.63mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
249 In Stock | 1 : ¥18.64000 Bulk | Bulk | Active | PC Pin | Single End | 0.050" (1.27mm) Dia | - | 0.282" (7.16mm) | 0.156" (3.96mm) | 0.469" (11.90mm) | 0.094" (2.39mm) | 0.064" (1.63mm) | Through Hole | Swage | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
614 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | PC Pin | Single End | 0.051" (1.30mm) Dia | - | 0.346" (8.79mm) | - | 0.366" (9.30mm) | 0.075" (1.91mm) | 0.055" (1.40mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
963 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.010" (0.25mm) Dia | - | 0.070" (1.78mm) | - | 0.080" (2.03mm) | 0.030" (0.76mm) | 0.014" (0.36mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1 : ¥9.11000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.050" (1.27mm) Dia | - | 0.145" (3.68mm) | - | 0.155" (3.94mm) | 0.080" (2.03mm) | 0.054" (1.37mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |