2381-0-00-15-00-00-33-0

DigiKey Part Number
ED90400-ND
Manufacturer
Manufacturer Product Number
2381-0-00-15-00-00-33-0
Description
CONN PC PIN CIRC 0.050DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.050" (1.27mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Nail Head
Pin Size - Above Flange
0.050" (1.27mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.145" (3.68mm)
Length - Below Flange
-
Length - Overall
0.155" (3.94mm)
Flange Diameter
0.080" (2.03mm)
Mounting Hole Diameter
0.054" (1.37mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.11000¥9.11
10¥7.72500¥77.25
25¥7.41200¥185.30
50¥7.25420¥362.71
100¥6.93890¥693.89
250¥6.30840¥1,577.10
500¥5.67758¥2,838.79
1,000¥5.04681¥5,046.81
3,000¥4.57365¥13,720.95
Manufacturers Standard Package