2381-0-00-15-00-00-33-0 | |
---|---|
DigiKey Part Number | ED90400-ND |
Manufacturer | |
Manufacturer Product Number | 2381-0-00-15-00-00-33-0 |
Description | CONN PC PIN CIRC 0.050DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.050" (1.27mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.050" (1.27mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.145" (3.68mm) | |
Length - Below Flange | - | |
Length - Overall | 0.155" (3.94mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Mounting Hole Diameter | 0.054" (1.37mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.72500 | ¥77.25 |
25 | ¥7.41200 | ¥185.30 |
50 | ¥7.25420 | ¥362.71 |
100 | ¥6.93890 | ¥693.89 |
250 | ¥6.30840 | ¥1,577.10 |
500 | ¥5.67758 | ¥2,838.79 |
1,000 | ¥5.04681 | ¥5,046.81 |
3,000 | ¥4.57365 | ¥13,720.95 |