6381-0-00-15-00-00-03-0

DigiKey Part Number
54-6381-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
6381-0-00-15-00-00-03-0
Description
NAIL HEAD PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.050" (1.27mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.050" (1.27mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.185" (4.70mm)
Length - Below Flange
-
Length - Overall
0.195" (4.95mm)
Flange Diameter
0.080" (2.03mm)
Mounting Hole Diameter
0.054" (1.37mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
10¥3.88300¥38.83
25¥3.55320¥88.83
50¥3.34300¥167.15
100¥3.20430¥320.43
250¥2.92532¥731.33
500¥2.78608¥1,393.04
1,000¥2.29850¥2,298.50
3,000¥2.08956¥6,268.68
Manufacturers Standard Package