3039-0-00-15-00-00-03-4 | |
---|---|
DigiKey Part Number | 3039-0-00-15-00-00-03-4-ND |
Manufacturer | |
Manufacturer Product Number | 3039-0-00-15-00-00-03-4 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.015" (0.38mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.015" (0.38mm) Dia | |
Pin Size - Below Flange | 0.011" (0.28mm) Dia | |
Length - Above Flange | 0.170" (4.32mm) | |
Length - Below Flange | 0.075" (1.91mm) | |
Length - Overall | 0.265" (6.73mm) | |
Flange Diameter | 0.029" (0.74mm) | |
Mounting Hole Diameter | 0.025" (0.64mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.09800 | ¥50.98 |
25 | ¥4.88960 | ¥122.24 |
50 | ¥4.78640 | ¥239.32 |
100 | ¥4.57860 | ¥457.86 |
250 | ¥4.16268 | ¥1,040.67 |
500 | ¥3.74630 | ¥1,873.15 |
1,000 | ¥3.33006 | ¥3,330.06 |
3,000 | ¥3.01784 | ¥9,053.52 |