MIKROE-971 | |
---|---|
DigiKey Part Number | 1471-1320-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-971 |
Description | BOARD ACCY ETH CLICK MIKROBUS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ENC28J60 Ethernet Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | ENC28J60 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.04000 | ¥197.04 |