WIZNET ETHERNET HAT | |
---|---|
DigiKey Part Number | 1278-WIZNETETHERNETHAT-ND |
Manufacturer | |
Manufacturer Product Number | WIZNET ETHERNET HAT |
Description | WIZNET ETHERNET HAT W5100S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | W5100S Ethernet Interface Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | W5100S | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |