DFR0836 | |
---|---|
DigiKey Part Number | 1738-DFR0836-ND |
Manufacturer | |
Manufacturer Product Number | DFR0836 |
Description | IO EXPANSION RASPBERRY PI PICO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breakout Board Connectivity Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | C, C++, MicroPython | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |