PIM548 | |
---|---|
DigiKey Part Number | 1778-PIM548-ND |
Manufacturer | |
Manufacturer Product Number | PIM548 |
Description | PICO WIRELESS PACK |
Customer Reference | |
Detailed Description | ESP32-WROOM-32E WiFi RF Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi Pico | |
Type | RF | |
Function | WiFi | |
Utilized IC / Part | ESP32-WROOM-32E | |
Contents | Board(s) | |
Suggested Programming Environment | C, C++, MicroPython | |
Interconnect System | Raspberry Pi Pico | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.17000 | ¥118.17 |