W5100S-L | |
---|---|
DigiKey Part Number | 1278-W5100S-LTR-ND - Tape & Reel (TR) 1278-W5100S-LCT-ND - Cut Tape (CT) 1278-W5100S-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W5100S-L |
Description | IC ETHERNET CNTRLR SPI 48LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY SPI Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | W5100S-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 132mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
10 | ¥26.97400 | ¥269.74 |
25 | ¥25.50040 | ¥637.51 |
100 | ¥22.10060 | ¥2,210.06 |
250 | ¥20.96740 | ¥5,241.85 |
500 | ¥18.81422 | ¥9,407.11 |
1,000 | ¥15.86735 | ¥15,867.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.07398 | ¥30,147.96 |