ENC28J60T-I/SO

DigiKey Part Number
ENC28J60T-I/SOTR-ND - Tape & Reel (TR)
ENC28J60T-I/SOCT-ND - Cut Tape (CT)
ENC28J60T-I/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENC28J60T-I/SO
Description
IC ETHERNET CTRLR W/SPI 28-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10 Base-T PHY SPI Interface 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ENC28J60T-I/SO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
SPI
Standards
10 Base-T PHY
Voltage - Supply
3.1V ~ 3.6V
Current - Supply
160mA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.88000¥35.88
25¥32.81480¥820.37
100¥29.75430¥2,975.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥29.75447¥47,607.15
Manufacturers Standard Package