ENC424J600T-I/PT | |
---|---|
DigiKey Part Number | ENC424J600T-I/PTTR-ND - Tape & Reel (TR) ENC424J600T-I/PTCT-ND - Cut Tape (CT) ENC424J600T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENC424J600T-I/PT |
Description | IC ETHERNET CTRLR W/SPI 44-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T PHY SPI, Parallel Interface 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ENC424J600T-I/PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI, Parallel | |
Standards | 10/100 Base-T PHY | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 96mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
25 | ¥39.61560 | ¥990.39 |
100 | ¥35.87510 | ¥3,587.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥35.87535 | ¥43,050.42 |