JXD2-0Z10NL | |
---|---|
DigiKey Part Number | 553-JXD2-0Z10NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD2-0Z10NL |
Description | CONN JACK 1PORT 100 BASE-TX PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD2-0Z10NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.667" (16.94mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |
10 | ¥44.34900 | ¥443.49 |
25 | ¥42.00480 | ¥1,050.12 |
40 | ¥41.02850 | ¥1,641.14 |
120 | ¥39.07458 | ¥4,688.95 |
240 | ¥34.19042 | ¥8,205.70 |
480 | ¥33.21363 | ¥15,942.54 |
960 | ¥28.32921 | ¥27,196.04 |
2,400 | ¥26.37547 | ¥63,301.13 |