5988610207F | |
---|---|
DigiKey Part Number | 350-2081-2-ND - Tape & Reel (TR) 350-2081-1-ND - Cut Tape (CT) 350-2081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988610207F |
Description | LED GREEN/RED CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988610207F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.78000 | ¥27.80 |
100 | ¥1.59990 | ¥159.99 |
1,000 | ¥1.25189 | ¥1,251.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14755 | ¥3,442.65 |
6,000 | ¥1.04323 | ¥6,259.38 |
15,000 | ¥0.97368 | ¥14,605.20 |
30,000 | ¥0.93890 | ¥28,167.00 |
75,000 | ¥0.90413 | ¥67,809.75 |