WIZ850IO | |
---|---|
DigiKey Part Number | 1278-1043-ND |
Manufacturer | |
Manufacturer Product Number | WIZ850IO |
Description | ETHERNT 10/100 BASE-T/TX PHY MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet 10/100 Base-T/TX PHY SPI Interface Module |
Datasheet | Datasheet |
EDA/CAD Models | WIZ850IO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Protocol | Ethernet | |
Function | - | |
Interface | SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 132 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.96000 | ¥170.96 |
10 | ¥157.79100 | ¥1,577.91 |
40 | ¥144.63750 | ¥5,785.50 |
120 | ¥133.68092 | ¥16,041.71 |
280 | ¥127.41200 | ¥35,675.36 |